
BR24G04FVT-3GE2 | |
|---|---|
DigiKey Part Number | BR24G04FVT-3GE2TR-ND - Tape & Reel (TR) BR24G04FVT-3GE2CT-ND - Cut Tape (CT) BR24G04FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04FVT-3GE2 |
Description | IC EEPROM 4KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04FVT-3GE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVT-5E2 | Rohm Semiconductor | 2,352 | 846-BR24G04FVT-5E2CT-ND | ¥2.42000 | MFR Recommended |
| AT24C04C-XHM-B | Microchip Technology | 14,376 | AT24C04C-XHM-B-ND | ¥2.63210 | Similar |
| AT24C04C-XHM-T | Microchip Technology | 60,954 | AT24C04C-XHM-TCT-ND | ¥2.86000 | Similar |
| CAT24C04YI-GT3 | onsemi | 3,198 | CAT24C04YI-GT3OSCT-ND | ¥3.31000 | Similar |
| M24C04-FDW6TP | STMicroelectronics | 16,005 | 497-15749-1-ND | ¥2.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.82900 | ¥28.29 |
| 25 | ¥2.76120 | ¥69.03 |
| 50 | ¥2.70380 | ¥135.19 |
| 100 | ¥2.64740 | ¥264.74 |
| 250 | ¥2.57160 | ¥642.90 |
| 500 | ¥2.51396 | ¥1,256.98 |
| 1,000 | ¥2.45612 | ¥2,456.12 |

