
M24C04-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15749-2-ND - Tape & Reel (TR) 497-15749-1-ND - Cut Tape (CT) 497-15749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-FDW6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24CS04-XHM-T | Microchip Technology | 19,177 | AT24CS04-XHM-TCT-ND | ¥10.35000 | Similar |
| BR24G04FV-3GTE2 | Rohm Semiconductor | 2,069 | BR24G04FV-3GTE2CT-ND | ¥6.79000 | Similar |
| BR24G04FVM-3GTTR | Rohm Semiconductor | 2,391 | BR24G04FVM-3GTCT-ND | ¥9.70000 | Similar |
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1,259 | BR24G04FVT-3GE2CT-ND | ¥10.99000 | Similar |
| BR24L04FVT-WE2 | Rohm Semiconductor | 2,917 | BR24L04FVT-WE2CT-ND | ¥18.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥2.13100 | ¥21.31 |
| 25 | ¥2.07360 | ¥51.84 |
| 50 | ¥2.03400 | ¥101.70 |
| 100 | ¥1.99200 | ¥199.20 |
| 250 | ¥1.93560 | ¥483.90 |
| 500 | ¥1.89282 | ¥946.41 |
| 1,000 | ¥1.84975 | ¥1,849.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.76353 | ¥7,054.12 |
| 8,000 | ¥1.72066 | ¥13,765.28 |
| 12,000 | ¥1.69575 | ¥20,349.00 |
| 20,000 | ¥1.66460 | ¥33,292.00 |
| 28,000 | ¥1.64423 | ¥46,038.44 |
| 40,000 | ¥1.62280 | ¥64,912.00 |

