
BR24L04FVT-WE2 | |
|---|---|
DigiKey Part Number | BR24L04FVT-WE2TR-ND - Tape & Reel (TR) BR24L04FVT-WE2CT-ND - Cut Tape (CT) BR24L04FVT-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L04FVT-WE2 |
Description | IC EEPROM 4KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G04FVT-3GE2 | Rohm Semiconductor | 1,259 | BR24G04FVT-3GE2CT-ND | ¥3.04000 | Similar |
| AT24C04C-XHM-B | Microchip Technology | 14,376 | AT24C04C-XHM-B-ND | ¥2.63210 | Similar |
| AT24C04C-XHM-T | Microchip Technology | 60,954 | AT24C04C-XHM-TCT-ND | ¥2.86000 | Similar |
| AT24CS04-XHM-T | Microchip Technology | 19,177 | AT24CS04-XHM-TCT-ND | ¥2.86000 | Similar |
| AT24HC04B-TH-T | Microchip Technology | 5,053 | AT24HC04B-TH-TCT-ND | ¥3.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥4.88800 | ¥48.88 |
| 25 | ¥4.76280 | ¥119.07 |
| 50 | ¥4.66080 | ¥233.04 |
| 100 | ¥4.55970 | ¥455.97 |
| 250 | ¥4.42412 | ¥1,106.03 |
| 500 | ¥4.32136 | ¥2,160.68 |
| 1,000 | ¥4.21867 | ¥4,218.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.05713 | ¥12,171.39 |

