ACPL-W50L-560E | ||
---|---|---|
DigiKey Part Number | 516-3687-2-ND - Tape & Reel (TR) 516-3687-1-ND - Cut Tape (CT) 516-3687-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-W50L-560E | |
Description | OPTOISO 5KV TRANS 6-SO STRETCHED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 93% @ 3mA | |
Current Transfer Ratio (Max) | 200% @ 3mA | |
Turn On / Turn Off Time (Typ) | 200ns, 380ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥18.34300 | ¥183.43 |
100 | ¥14.11710 | ¥1,411.71 |
500 | ¥12.76098 | ¥6,380.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.96650 | ¥10,966.50 |
2,000 | ¥10.36830 | ¥20,736.60 |
5,000 | ¥10.12905 | ¥50,645.25 |