ACPL-061L-500E | ||
---|---|---|
DigiKey Part Number | 516-3930-2-ND - Tape & Reel (TR) 516-3930-1-ND - Cut Tape (CT) 516-3930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACPL-061L-500E | |
Description | OPTOISO 3.75KV TRI-STATE 8SO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 3750Vrms 1 Channel 20kV/µs CMTI 8-SO Tall | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.62600 | ¥166.26 |
100 | ¥12.79450 | ¥1,279.45 |
500 | ¥11.56602 | ¥5,783.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.93948 | ¥14,909.22 |
3,000 | ¥9.39734 | ¥28,192.02 |
7,500 | ¥9.18047 | ¥68,853.52 |