
ACPL-061L-000E | |
|---|---|
DigiKey Part Number | 516-2575-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-061L-000E |
Description | OPTOISOLTR 3.75KV TRI STATE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Tri-State 3750Vrms 1 Channel 20kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 80ns, 80ns |
Packaging Tube | Rise / Fall Time (Typ) 12ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 8mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Common Mode Transient Immunity (Min) 20kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 8-SO Tall |
Current - Output / Channel 10 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥17.05300 | ¥170.53 |
| 100 | ¥13.20640 | ¥1,320.64 |
| 500 | ¥11.51366 | ¥5,756.83 |
| 1,000 | ¥10.96221 | ¥10,962.21 |
| 2,000 | ¥10.49537 | ¥20,990.74 |
| 5,000 | ¥9.98670 | ¥49,933.50 |







