


ISL9V5045S3ST-F085 | |
|---|---|
DigiKey Part Number | ISL9V5045S3ST-F085TR-ND - Tape & Reel (TR) ISL9V5045S3ST-F085CT-ND - Cut Tape (CT) ISL9V5045S3ST-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V5045S3ST-F085 |
Description | IGBT 480V 51A TO-263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 480 V 51 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge 32 nC |
Manufacturer onsemi | Td (on/off) @ 25°C -/10.8µs |
Series | Test Condition 300V, 1kOhm, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 480 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 51 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4V, 10A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 300 W | Supplier Device Package TO-263 (D2PAK) |
Input Type Logic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.45000 | ¥50.45 |
| 10 | ¥33.71700 | ¥337.17 |
| 100 | ¥24.23360 | ¥2,423.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥18.28186 | ¥14,625.49 |






