BXRV-TR-2765G-30A0-A-23 | ||
---|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-30A0-A-23-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRV-TR-2765G-30A0-A-23 | |
Description | LED COB VESTA WHITE SQUARE 4600K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2954lm (Typ) | |
Current - Test | 650mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
Current - Max | 950mA | |
CRI (Color Rendering Index) | 92 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 21.00mm L x 21.00mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 16.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
50 | ¥57.03560 | ¥2,851.78 |
100 | ¥56.73000 | ¥5,673.00 |