BXRV-TR-2765G-10A0-B-23 | ||
---|---|---|
DigiKey Part Number | 976-BXRV-TR-2765G-10A0-B-23-ND | |
Manufacturer | ||
Manufacturer Product Number | BXRV-TR-2765G-10A0-B-23 | |
Description | LED COB VESTA WHITE SQU 6500K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1190lm | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.90mm L x 15.90mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥38.76100 | ¥387.61 |
80 | ¥31.74813 | ¥2,539.85 |
440 | ¥26.76434 | ¥11,776.31 |
945 | ¥24.54931 | ¥23,199.10 |
2,000 | ¥23.53410 | ¥47,068.20 |