LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥23.80000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 1177lm (Typ) | 500mA | 25°C | 18V | 128 lm/W | 700mA | 92 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat | |||
150 In Stock | 1 : ¥46.33000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | - | Square | 2220lm (Typ) | 500mA | 25°C | 35.9V | 124 lm/W | 700mA | 90 | 130° | - | 18.80mm L x 18.80mm W | 1.65mm | 14.25mm Dia | Flat | |||
157 In Stock | 1 : ¥54.83000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | - | Square | 1190lm | 250mA | 25°C | 36V | 137 lm/W | 480mA | 90 | 130° | - | 15.90mm L x 15.90mm W | 1.65mm | 10.00mm Dia | Flat | |||
263 In Stock | 1 : ¥59.67000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | - | Square | 2884lm (Typ) | 650mA | 25°C | 35.5V | 125 lm/W | 950mA | 92 | 130° | - | 21.00mm L x 21.00mm W | 1.65mm | 16.30mm Dia | Flat | |||
159 In Stock | 1 : ¥130.39000 Tray | Tray | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 7043lm (Typ) | 1.05A | 25°C | 52.4V | 128 lm/W | 1.8A | 92 | 130° | - | 32.05mm L x 32.05mm W | 1.65mm | 29.60mm Dia | Flat | |||
150 In Stock | 1 : ¥101.15000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 6106lm (Typ) | 900mA | 25°C | 53V | 128 lm/W | 1.4A | 92 | 130° | - | 28.00mm L x 28.00mm W | 1.65mm | 23.10mm Dia | Flat | |||
77 In Stock | 1 : ¥75.57000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 4026lm (Typ) | 900mA | 25°C | 35.3V | 127 lm/W | 1.4A | 92 | 130° | - | 24.00mm L x 24.00mm W | 1.65mm | 19.70mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥46.33000 Tube | Tube | Active | Chip On Board (COB) | White, Warm / White, Cool | 4600K (2700K ~ 6500K) 3-Step MacAdam Ellipse | - | Square | 2312lm (Typ) | 500mA | 25°C | 35.9V | 129 lm/W | 700mA | 90 | 130° | - | 18.80mm L x 18.80mm W | 1.65mm | 14.25mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥54.57000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K | - | Square | 2532lm (Typ) | 630mA | 85°C | 33.7V | 119 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat |