BXEB-L0340U-30E0750-C-C3 | ||
---|---|---|
DigiKey Part Number | 976-BXEB-L0340U-30E0750-C-C3-ND | |
Manufacturer | ||
Manufacturer Product Number | BXEB-L0340U-30E0750-C-C3 | |
Description | LED MOD EB SER WH LNR STR 3000K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1425lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 10.9V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
Current - Max | 1.7A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 340.00mm L x 12.70mm W | |
Height | 4.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
10 | ¥40.92800 | ¥409.28 |
80 | ¥33.52050 | ¥2,681.64 |
440 | ¥28.25807 | ¥12,433.55 |
945 | ¥25.91951 | ¥24,493.94 |
2,000 | ¥24.84763 | ¥49,695.26 |