BXEB-L1120Z-35E8000-C-D3 | ||
---|---|---|
DigiKey Part Number | 976-BXEB-L1120Z-35E8000-C-D3-ND | |
Manufacturer | ||
Manufacturer Product Number | BXEB-L1120Z-35E8000-C-D3 | |
Description | LED MOD EB SER WH LNR STRP 3500K | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 9920lm | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 38.4V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 1120.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.97000 | ¥159.97 |
10 | ¥120.64300 | ¥1,206.43 |
100 | ¥101.33990 | ¥10,133.99 |