LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥23.80000 Bulk | Bulk | Active | LED Module | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1230lm (Typ) | 350mA | 25°C | 19.5V | 180 lm/W | 700mA | 80 | 120° | - | 280.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
154 In Stock | 1 : ¥71.41000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 4780lm (Typ) | 700mA | 25°C | 39V | 175 lm/W | 1.4A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
404 In Stock | 1 : ¥83.22000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 2655lm | 700mA | - | 24V | 158 lm/W | 1.08A | 80 | 115° | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
605 In Stock | 1 : ¥116.63000 Tray | Tray | Active | LED Module | White, Cool | 5000K | - | Linear Light Strip | 4280lm (Typ) | 1A | 55°C | 22.3V | 192 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
1,014 In Stock | 1 : ¥130.83000 Bulk | Bulk | Active | LED Module | White, Neutral | 4000K | - | Linear Light Strip | 4500lm (Typ) | 1.12A | 65°C | 23V | 175 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
684 In Stock | 1 : ¥130.83000 Bulk | Bulk | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 4335lm (Typ) | 1.12A | 65°C | 23V | 168 lm/W | - | 80 | - | With Connector | 560.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
137 In Stock | 1 : ¥57.89000 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 1425lm (Typ) | 700mA | 25°C | 10.9V | 186 lm/W | 1.7A | 80 | 120° | With Connector | 340.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
283 In Stock | 1 : ¥109.58000 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 4980lm (Typ) | 700mA | 25°C | 38.2V | 186 lm/W | 1.7A | 80 | 120° | With Connector | 1190.00mm L x 12.70mm W | 4.30mm | - | Flat | |||
561 In Stock | 1 : ¥159.99000 Bulk | Bulk | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 9920lm | 1.4A | 25°C | 38.4V | 185 lm/W | 2.8A | 80 | 120° | - | 1120.00mm L x 24.00mm W | 6.10mm | - | Flat | |||
596 In Stock | 1 : ¥165.94000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 3960lm (Typ) | 1A | 55°C | 22.3V | 178 lm/W | 1.6A | 80 | 118° | - | 281.00mm L x 41.00mm W | 5.20mm | - | Flat | |||
0 In Stock Check Lead Time | 180 : ¥84.66889 Tray | Tray | Active | LED Module | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Linear Light Strip | 4390lm (Typ) | 700mA | 25°C | 38.2V | 164 lm/W | 1.7A | 90 | 120° | With Connector | 1190.00mm L x 12.70mm W | 4.30mm | - | Flat |