THT-2-423-10 | ||
---|---|---|
DigiKey Part Number | 2267-THT-2-423-10-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-2-423-10 | |
Description | LABEL 0.25"H X 0.9"W WH 1=10KPCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.900" (22.86mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,166.47000 | ¥1,166.47 |
10 | ¥1,124.82800 | ¥11,248.28 |
25 | ¥1,108.16680 | ¥27,704.17 |
50 | ¥1,083.16920 | ¥54,158.46 |