THT-57-423-10 | |
---|---|
DigiKey Part Number | 2267-THT-57-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-57-423-10 |
Description | LABEL 0.375"HX0.7"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.375" (9.53mm) | |
Width | 0.700" (17.78mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥988.65000 | ¥988.65 |
10 | ¥922.72200 | ¥9,227.22 |
25 | ¥889.76840 | ¥22,244.21 |
50 | ¥876.58600 | ¥43,829.30 |
100 | ¥848.32930 | ¥84,832.93 |