MC14007UBDR2G | ||
---|---|---|
DigiKey Part Number | MC14007UBDR2GOSTR-ND - Tape & Reel (TR) MC14007UBDR2GOSCT-ND - Cut Tape (CT) MC14007UBDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC14007UBDR2G | |
Description | IC INVERTER DUAL COMP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Complementary Pair Plus Inverter IC 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14007UBDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Complementary Pair Plus Inverter | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 3 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.20300 | ¥42.03 |
25 | ¥3.92400 | ¥98.10 |
100 | ¥2.91430 | ¥291.43 |
250 | ¥2.46608 | ¥616.52 |
500 | ¥2.35412 | ¥1,177.06 |
1,000 | ¥1.73759 | ¥1,737.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.62545 | ¥4,063.62 |
5,000 | ¥1.51336 | ¥7,566.80 |
12,500 | ¥1.43488 | ¥17,936.00 |
25,000 | ¥1.40125 | ¥35,031.25 |