THT-103-473-10 | ||
---|---|---|
DigiKey Part Number | 2267-THT-103-473-10-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-103-473-10 | |
Description | LABEL, 0.25" H X 1" W 10K/ROLL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4900, R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,889.05000 | ¥1,889.05 |