THT-103-423-10 | ||
---|---|---|
DigiKey Part Number | 2267-THT-103-423-10-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-103-423-10 | |
Description | LABEL 0.25"H X 1"W WHT 1=10KPCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | i5100 BradyPrinter, i7100 BradyPrinter, Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,166.47000 | ¥1,166.47 |
10 | ¥1,124.82800 | ¥11,248.28 |
25 | ¥1,108.16680 | ¥27,704.17 |
50 | ¥1,083.16920 | ¥54,158.46 |