N100-70/2-114 | ||
---|---|---|
DigiKey Part Number | 59-N100-70/2-114-ND | |
Manufacturer | ||
Manufacturer Product Number | N100-70/2-114 | |
Description | NITRILE -114 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -114 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.612" (15.54mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.25100 | ¥2.51 |
25 | ¥0.23440 | ¥5.86 |
50 | ¥0.22880 | ¥11.44 |
100 | ¥0.22600 | ¥22.60 |
250 | ¥0.21056 | ¥52.64 |
500 | ¥0.19828 | ¥99.14 |
1,000 | ¥0.17968 | ¥179.68 |
5,000 | ¥0.17344 | ¥867.20 |