E300-70/2-011 | ||
---|---|---|
DigiKey Part Number | 59-E300-70/2-011-ND | |
Manufacturer | ||
Manufacturer Product Number | E300-70/2-011 | |
Description | EPDM -011 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -011 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.301" (7.65mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.93000 | ¥0.93 |
10 | ¥0.13000 | ¥1.30 |
25 | ¥0.12280 | ¥3.07 |
50 | ¥0.11900 | ¥5.95 |
100 | ¥0.11810 | ¥11.81 |
250 | ¥0.11012 | ¥27.53 |
500 | ¥0.10378 | ¥51.89 |
1,000 | ¥0.09402 | ¥94.02 |
5,000 | ¥0.09073 | ¥453.65 |