N100-70/2-009 | ||
---|---|---|
DigiKey Part Number | 59-N100-70/2-009-ND | |
Manufacturer | ||
Manufacturer Product Number | N100-70/2-009 | |
Description | NITRILE -009 O-RING | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -009 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.208" (5.28mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.49000 | ¥1.49 |
10 | ¥1.38600 | ¥13.86 |
25 | ¥1.32040 | ¥33.01 |
50 | ¥1.28520 | ¥64.26 |
100 | ¥1.26850 | ¥126.85 |
250 | ¥1.18148 | ¥295.37 |
500 | ¥1.11208 | ¥556.04 |
1,000 | ¥1.00784 | ¥1,007.84 |
5,000 | ¥0.97311 | ¥4,865.55 |