MAX12NG | ||
---|---|---|
DigiKey Part Number | MAX12NG-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX12NG | |
Description | MAX CLIP TO-92 SENSOR LOW-FORCE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Clip For Max Clip System™ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.41360 | ¥85.34 |
50 | ¥3.32360 | ¥166.18 |
100 | ¥3.27940 | ¥327.94 |
250 | ¥3.05464 | ¥763.66 |
500 | ¥2.87492 | ¥1,437.46 |
1,000 | ¥2.60539 | ¥2,605.39 |
5,000 | ¥2.51551 | ¥12,577.55 |