M47118B011000G | ||
---|---|---|
DigiKey Part Number | 59-M47118B011000G-ND | |
Manufacturer | ||
Manufacturer Product Number | M47118B011000G | |
Description | MAX CLIP HEATSINK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-126, TO-220, TO-247 Aluminum Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-126, TO-220, TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.764" (19.40mm) | |
Diameter | - | |
Fin Height | 1.240" (31.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥12.22700 | ¥122.27 |
250 | ¥10.30020 | ¥2,575.05 |
1,000 | ¥9.01258 | ¥9,012.58 |
5,000 | ¥8.69067 | ¥43,453.35 |