Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Board Level, Vertical | TO-126, TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 1.620" (41.15mm) | 1.181" (30.00mm) | - | 1.909" (48.50mm) | - | - | - | Aluminum | Black Anodized | |||
522 In Stock | 1 : ¥34.48000 Bulk | Bulk | Active | Board Level, Vertical | TO-126, TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 1.650" (41.91mm) | 1.181" (30.00mm) | - | 1.988" (50.50mm) | - | - | - | Aluminum | Black Anodized | |||
748 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | Board Level, Vertical | TO-126, TO-220, TO-247 | Clip and PC Pin | Rectangular, Fins | 1.380" (35.05mm) | 0.866" (22.00mm) | - | 1.260" (32.00mm) | - | - | - | Aluminum | Black Anodized | |||
891 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | Board Level, Vertical | TO-126, TO-220, TO-247 | Clip and PC Pin | Rectangular, Angled Fins | 0.980" (24.89mm) | 0.866" (22.00mm) | - | 1.516" (38.50mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥29.47000 Bulk | Bulk | Active | Board Level, Vertical | TO-126, TO-220, TO-247 | Clip and PC Pin | Rectangular, Angled Fins | 1.180" (29.97mm) | 0.866" (22.00mm) | - | 1.516" (38.50mm) | - | - | - | Aluminum | Black Anodized |