7106D/TRG | ||
---|---|---|
DigiKey Part Number | 7106D/TRG-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 7106D/TRG | |
Description | BOARD LEVEL HEATSINK .375" D2PAK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-263 (D²Pak), PowerSO-10 (MO-184), SO-10 Copper 2.0W @ 40°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak), PowerSO-10 (MO-184), SO-10 | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.591" (15.00mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥50.74362 | ¥50,743.62 |