PTA3044-2015CPB104 | ||
---|---|---|
DigiKey Part Number | PTA3044-2015CPB104-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA3044-2015CPB104 | |
Description | SLIDE POT 100K OHM 0.1W TOP 30MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.97700 | ¥169.77 |
25 | ¥15.22000 | ¥380.50 |
40 | ¥14.63525 | ¥585.41 |
100 | ¥14.04870 | ¥1,404.87 |
300 | ¥13.46360 | ¥4,039.08 |
500 | ¥11.12218 | ¥5,561.09 |
1,000 | ¥10.53678 | ¥10,536.78 |
4,900 | ¥8.78063 | ¥43,025.09 |