PTA3043-2015DPA104 | ||
---|---|---|
DigiKey Part Number | PTA3043-2015DPA104-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA3043-2015DPA104 | |
Description | SLIDE POT 100K OHM 0.1W TOP 30MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.84900 | ¥138.49 |
25 | ¥12.41600 | ¥310.40 |
40 | ¥11.94050 | ¥477.62 |
100 | ¥11.46190 | ¥1,146.19 |
300 | ¥10.98437 | ¥3,295.31 |
500 | ¥9.07412 | ¥4,537.06 |
1,000 | ¥8.59658 | ¥8,596.58 |
4,900 | ¥7.16381 | ¥35,102.67 |