PER231-P19-N0010 | ||
---|---|---|
DigiKey Part Number | 118-PER231-P19-N0010-ND | |
Manufacturer | ||
Manufacturer Product Number | PER231-P19-N0010 | |
Description | 23MM LOW PROFILE INCREMENT-RING | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 10 Quadrature, 2-Bit Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 10 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
5 | ¥26.79200 | ¥133.96 |
10 | ¥25.03300 | ¥250.33 |
25 | ¥22.95040 | ¥573.76 |
40 | ¥21.41200 | ¥856.48 |
100 | ¥20.14880 | ¥2,014.88 |
300 | ¥18.44707 | ¥5,534.12 |
500 | ¥17.29412 | ¥8,647.06 |
1,000 | ¥16.19615 | ¥16,196.15 |