PER281-P115-N0015 | ||
---|---|---|
DigiKey Part Number | 118-PER281-P115-N0015-ND | |
Manufacturer | ||
Manufacturer Product Number | PER281-P115-N0015 | |
Description | 28MM LOW PROFILE INCREMENTAL RIN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 15 Quadrature, 2-Bit Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
5 | ¥21.13200 | ¥105.66 |
10 | ¥19.74600 | ¥197.46 |
25 | ¥18.09840 | ¥452.46 |
75 | ¥16.88813 | ¥1,266.61 |
150 | ¥15.89193 | ¥2,383.79 |
300 | ¥15.24703 | ¥4,574.11 |