PEC16-2215F-S0024 | ||
---|---|---|
DigiKey Part Number | PEC16-2215F-S0024-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC16-2215F-S0024 | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC16-2215F-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
5 | ¥14.74000 | ¥73.70 |
10 | ¥13.77900 | ¥137.79 |
25 | ¥12.63120 | ¥315.78 |
50 | ¥11.78640 | ¥589.32 |
100 | ¥11.09100 | ¥1,109.10 |
250 | ¥10.15396 | ¥2,538.49 |
450 | ¥9.51924 | ¥4,283.66 |
950 | ¥8.91480 | ¥8,469.06 |