NR77AB0 | ||
---|---|---|
DigiKey Part Number | NR77AB0-ND | |
Manufacturer | ||
Manufacturer Product Number | NR77AB0 | |
Description | THERMOSTAT 77DEG C NC STRAP SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
5 | ¥15.45800 | ¥77.29 |
10 | ¥14.69400 | ¥146.94 |
50 | ¥11.85680 | ¥592.84 |
100 | ¥10.05190 | ¥1,005.19 |
250 | ¥9.79420 | ¥2,448.55 |
500 | ¥8.24774 | ¥4,123.87 |
1,000 | ¥7.34557 | ¥7,345.57 |
5,000 | ¥6.44351 | ¥32,217.55 |