NR-LAB1 | ||
---|---|---|
DigiKey Part Number | NR-LAB1-ND | |
Manufacturer | ||
Manufacturer Product Number | NR-LAB1 | |
Description | CIRC PRTCT KIT THERMOSTAT 5PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat Circuit Protection Kit 5 pcs - 4 values | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Thermostat | |
Kit Contents | 5 pcs - 4 values | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Bourns REACH |
Featured Product | Mini-Breaker Design Kits |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.41000 | ¥184.41 |
Attribute | Description |
---|---|
Standard Package | 1 |