HC85AY-1 | ||
---|---|---|
DigiKey Part Number | HC85AY-1-ND | |
Manufacturer | ||
Manufacturer Product Number | HC85AY-1 | |
Description | THERMOSTAT 85DEG C NC STRAP SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.84000 | ¥14.84 |
5 | ¥14.14000 | ¥70.70 |
10 | ¥13.42900 | ¥134.29 |
50 | ¥10.83620 | ¥541.81 |
100 | ¥9.18680 | ¥918.68 |
250 | ¥8.95140 | ¥2,237.85 |
500 | ¥7.53808 | ¥3,769.04 |
1,000 | ¥6.71356 | ¥6,713.56 |
5,000 | ¥5.88908 | ¥29,445.40 |