MOV-20D181K | ||
---|---|---|
DigiKey Part Number | MOV-20D181K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-20D181K | |
Description | VARISTOR 180V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-20D181K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 6.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2640 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.57300 | ¥45.73 |
250 | ¥3.16912 | ¥792.28 |
1,000 | ¥2.07204 | ¥2,072.04 |
5,000 | ¥1.76732 | ¥8,836.60 |
10,000 | ¥1.64543 | ¥16,454.30 |