MF-USHT035KX-2 | ||
---|---|---|
DigiKey Part Number | MF-USHT035KX-2TR-ND - Tape & Reel (TR) MF-USHT035KX-2CT-ND - Cut Tape (CT) MF-USHT035KX-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-USHT035KX-2 | |
Description | PTC RESET FUSE 30V 350MA 1210 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-USHT035KX-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
5 | ¥7.45400 | ¥37.27 |
10 | ¥6.97000 | ¥69.70 |
50 | ¥5.77120 | ¥288.56 |
100 | ¥4.80900 | ¥480.90 |
250 | ¥4.68884 | ¥1,172.21 |
500 | ¥3.96742 | ¥1,983.71 |
1,000 | ¥3.48651 | ¥3,486.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.24609 | ¥9,738.27 |
6,000 | ¥3.12587 | ¥18,755.22 |
15,000 | ¥3.00565 | ¥45,084.75 |