MF-MSMF075/33X-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-MSMF075/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF075/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF075/33X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-MSMF075/33X-2 | |
Description | PTC RESETTABL 0.75A 33V SMD 1812 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 33V 800 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 800 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
5 | ¥6.42000 | ¥32.10 |
10 | ¥6.00900 | ¥60.09 |
50 | ¥4.97480 | ¥248.74 |
100 | ¥4.14570 | ¥414.57 |
250 | ¥4.04196 | ¥1,010.49 |
500 | ¥3.42018 | ¥1,710.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.90201 | ¥4,353.02 |
3,000 | ¥2.79835 | ¥8,395.05 |
7,500 | ¥2.69472 | ¥20,210.40 |
10,500 | ¥2.59107 | ¥27,206.24 |