
RGW80TS65GC11 | |
|---|---|
DigiKey Part Number | RGW80TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW80TS65GC11 |
Description | IGBT TRENCH FS 650V 78A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 78 A 214 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Switching Energy 760µJ (on), 720µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 110 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 44ns/143ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 78 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-247N |
Power - Max 214 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.09000 | ¥54.09 |
| 30 | ¥30.75333 | ¥922.60 |
| 120 | ¥25.61700 | ¥3,074.04 |

