Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF075/24-2

DigiKey Part Number
MF-MSMF075/24-2TR-ND - Tape & Reel (TR)
MF-MSMF075/24-2CT-ND - Cut Tape (CT)
MF-MSMF075/24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF075/24-2
Description
PTC RESET FUSE 24V 750MA 1812
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF075/24-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
110 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
450 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
750 mA
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
1.5 A
Thickness (Max)
0.033" (0.85mm)
Current - Max
40 A
Approval Agency
cURus, TUV
Time to Trip
200 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812L075/24DRLittelfuse Inc.12,915F3484CT-ND¥6.70000Similar
MINISMDC075F/24-2Littelfuse Inc.29,217MINISMDC075F24-2CT-ND¥6.70000Similar
PTS181224V075Eaton - Electronics Division18283-PTS181224V075CT-ND¥2.15000Similar
PTSA181233V075Eaton - Electronics Division801283-PTSA181233V075CT-ND¥3.39000Similar
In-Stock: 70,193
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
5¥3.37400¥16.87
10¥3.11000¥31.10
50¥2.58020¥129.01
100¥2.38090¥238.09
250¥2.14092¥535.23
500¥1.97488¥987.44
1,000¥1.82114¥1,821.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.67885¥3,357.70
4,000¥1.54692¥6,187.68
6,000¥1.47424¥8,845.44
10,000¥1.38708¥13,870.80
14,000¥1.33223¥18,651.22
20,000¥1.27620¥25,524.00
Manufacturers Standard Package