


MF-MSMF075-2 | |
|---|---|
DigiKey Part Number | MF-MSMF075-2TR-ND - Tape & Reel (TR) MF-MSMF075-2CT-ND - Cut Tape (CT) MF-MSMF075-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075-2 |
Description | PTC RESET FUSE 13.2V 750MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF075-2 Models |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 450 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 13.2V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 200 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC075F-2 | Littelfuse Inc. | 48,293 | MINISMDC075F-2CT-ND | ¥86.00000 | Direct |
| 1812L075PR | Littelfuse Inc. | 2,965 | F2151CT-ND | ¥110.00000 | Similar |
| PTS181213V075 | Eaton - Electronics Division | 750 | 283-PTS181213V075CT-ND | ¥38.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 5 | ¥2.59600 | ¥12.98 |
| 10 | ¥2.39800 | ¥23.98 |
| 50 | ¥1.98640 | ¥99.32 |
| 100 | ¥1.83260 | ¥183.26 |
| 250 | ¥1.64804 | ¥412.01 |
| 500 | ¥1.52020 | ¥760.10 |
| 1,000 | ¥1.40210 | ¥1,402.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.29273 | ¥2,585.46 |
| 4,000 | ¥1.19134 | ¥4,765.36 |
| 6,000 | ¥1.13547 | ¥6,812.82 |
| 10,000 | ¥1.06851 | ¥10,685.10 |
| 14,000 | ¥1.02637 | ¥14,369.18 |
| 20,000 | ¥0.98333 | ¥19,666.60 |






