MF-MSMF050/30X-2 | ||
---|---|---|
DigiKey Part Number | 118-MF-MSMF050/30X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF050/30X-2CT-ND - Cut Tape (CT) 118-MF-MSMF050/30X-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-MSMF050/30X-2 | |
Description | PTC RESETTABLE 0.5A 30V SMD 1812 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-MSMF050/30X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.66200 | ¥18.31 |
10 | ¥3.55500 | ¥35.55 |
50 | ¥2.98980 | ¥149.49 |
100 | ¥2.48250 | ¥248.25 |
250 | ¥2.25692 | ¥564.23 |
500 | ¥1.91820 | ¥959.10 |
1,000 | ¥1.69260 | ¥1,692.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57973 | ¥3,159.46 |
4,000 | ¥1.55153 | ¥6,206.12 |
6,000 | ¥1.52331 | ¥9,139.86 |
10,000 | ¥1.46690 | ¥14,669.00 |