H-23-6M | ||
---|---|---|
DigiKey Part Number | H-23-6M-ND | |
Manufacturer | ||
Manufacturer Product Number | H-23-6M | |
Description | SCALE DIAL 0.236" 15 TURN METAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.236" (6.00mm) Shaft Size 15.0 Turn Metal Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.236" (6.00mm) | |
Number of Turns | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥108.52800 | ¥1,085.28 |
25 | ¥102.81720 | ¥2,570.43 |
50 | ¥88.53620 | ¥4,426.81 |
100 | ¥77.68260 | ¥7,768.26 |
250 | ¥77.11172 | ¥19,277.93 |
500 | ¥74.25568 | ¥37,127.84 |
1,000 | ¥70.82844 | ¥70,828.44 |