H-22-6M | ||
---|---|---|
DigiKey Part Number | H-22-6M-ND | |
Manufacturer | ||
Manufacturer Product Number | H-22-6M | |
Description | SCALE DIAL 0.236" 15 TURN METAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.236" (6.00mm) Shaft Size 15.0 Turn Metal Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.236" (6.00mm) | |
Number of Turns | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.47000 | ¥124.47 |
10 | ¥107.47600 | ¥1,074.76 |
30 | ¥101.82100 | ¥3,054.63 |
50 | ¥87.67880 | ¥4,383.94 |
100 | ¥76.93020 | ¥7,693.02 |
250 | ¥76.36488 | ¥19,091.22 |
500 | ¥73.53652 | ¥36,768.26 |
1,000 | ¥70.14248 | ¥70,142.48 |