EMI103T-RC | ||
---|---|---|
DigiKey Part Number | M9935TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | EMI103T-RC | |
Description | FILTER LC(T) 0.05 OHM/0.01UF TH | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05Ohms, C = 10000pF 5 A Radial - 3 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | EMI103T-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 15MHz ~ 200MHz | |
Resistance - Channel (Ohms) | 0.05 | |
Current | 5 A | |
Values | R = 0.05Ohms, C = 10000pF | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 50V | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.354" L x 0.126" W (9.00mm x 3.20mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |