DF4-8P-2C | ||
---|---|---|
DigiKey Part Number | H2588-ND | |
Manufacturer | ||
Manufacturer Product Number | DF4-8P-2C | |
Description | CONN HSG CRIMP 8POS | |
Customer Reference | ||
Detailed Description | 8 Position Housing Connector Black Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF4-8P-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Housing | |
Number of Positions | 8 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥1.13780 | ¥56.89 |
100 | ¥1.05650 | ¥105.65 |
250 | ¥0.93456 | ¥233.64 |
500 | ¥0.89384 | ¥446.92 |
1,000 | ¥0.73129 | ¥731.29 |
2,500 | ¥0.67038 | ¥1,675.95 |