SN74LV541ADWR | ||
---|---|---|
DigiKey Part Number | 296-38806-2-ND - Tape & Reel (TR) 296-38806-1-ND - Cut Tape (CT) 296-38806-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV541ADWR | |
Description | IC BUF NON-INVERT 5.5V 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV541ADWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14560 | ¥128.64 |
100 | ¥4.19990 | ¥419.99 |
250 | ¥3.90076 | ¥975.19 |
500 | ¥3.31986 | ¥1,659.93 |
1,000 | ¥2.65589 | ¥2,655.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.70927 | ¥3,418.54 |
6,000 | ¥1.59900 | ¥9,594.00 |
10,000 | ¥1.48873 | ¥14,887.30 |
50,000 | ¥1.37845 | ¥68,922.50 |