CG0603MLC-3.3LEA | ||
---|---|---|
DigiKey Part Number | 118-CG0603MLC-3.3LEATR-ND - Tape & Reel (TR) 118-CG0603MLC-3.3LEACT-ND - Cut Tape (CT) 118-CG0603MLC-3.3LEADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0603MLC-3.3LEA | |
Description | VARISTOR 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0603MLC-3.3LEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.3 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.27600 | ¥32.76 |
25 | ¥2.99480 | ¥74.87 |
100 | ¥2.22880 | ¥222.88 |
250 | ¥2.01984 | ¥504.96 |
500 | ¥1.67158 | ¥835.79 |
1,000 | ¥1.25365 | ¥1,253.65 |
2,500 | ¥1.14918 | ¥2,872.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.07955 | ¥5,397.75 |
10,000 | ¥1.00990 | ¥10,099.00 |
25,000 | ¥0.92632 | ¥23,158.00 |
50,000 | ¥0.89150 | ¥44,575.00 |