CG0603MLC-12LE | ||
---|---|---|
DigiKey Part Number | CG0603MLC-12LETR-ND - Tape & Reel (TR) CG0603MLC-12LECT-ND - Cut Tape (CT) CG0603MLC-12LEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0603MLC-12LE | |
Description | VARISTOR 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0603MLC-12LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24600 | ¥56.15 |
100 | ¥1.67140 | ¥167.14 |
250 | ¥1.51480 | ¥378.70 |
500 | ¥1.25374 | ¥626.87 |
1,000 | ¥0.94022 | ¥940.22 |
2,500 | ¥0.86188 | ¥2,154.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80966 | ¥4,048.30 |
10,000 | ¥0.75743 | ¥7,574.30 |
25,000 | ¥0.69474 | ¥17,368.50 |
50,000 | ¥0.66862 | ¥33,431.00 |
125,000 | ¥0.64649 | ¥80,811.25 |