CD-MBL102S | ||
---|---|---|
DigiKey Part Number | 118-CD-MBL102STR-ND - Tape & Reel (TR) 118-CD-MBL102SCT-ND - Cut Tape (CT) 118-CD-MBL102SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD-MBL102S | |
Description | BRIDGE RECT 1PHASE 200V 1A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CD-MBL102S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.65660 | ¥165.66 |
500 | ¥1.53384 | ¥766.92 |
1,000 | ¥1.04308 | ¥1,043.08 |
2,000 | ¥0.96025 | ¥1,920.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75936 | ¥3,796.80 |