CAT16-4700F4LF | |
---|---|
DigiKey Part Number | 118-CAT16-4700F4LFTR-ND - Tape & Reel (TR) 118-CAT16-4700F4LFCT-ND - Cut Tape (CT) 118-CAT16-4700F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-4700F4LF |
Description | RES ARRAY 4 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-4700F4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥0.93240 | ¥23.31 |
50 | ¥0.67640 | ¥33.82 |
100 | ¥0.47610 | ¥47.61 |
250 | ¥0.38520 | ¥96.30 |
500 | ¥0.30358 | ¥151.79 |
1,000 | ¥0.21016 | ¥210.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17512 | ¥875.60 |
10,000 | ¥0.16344 | ¥1,634.40 |
25,000 | ¥0.15527 | ¥3,881.75 |
50,000 | ¥0.15212 | ¥7,606.00 |
125,000 | ¥0.14885 | ¥18,606.25 |