AND Gate IC 2 Channel Schmitt Trigger Input 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS21DR

DigiKey Part Number
296-SN74HCS21DRTR-ND - Tape & Reel (TR)
296-SN74HCS21DRCT-ND - Cut Tape (CT)
296-SN74HCS21DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS21DR
Description
IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel Schmitt Trigger Input 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS21DR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
4
Supplier Device Package
14-SOIC
Features
Schmitt Trigger Input
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,054
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.61400¥36.14
25¥3.23520¥80.88
100¥2.82340¥282.34
250¥2.62688¥656.72
500¥2.50846¥1,254.23
1,000¥2.45470¥2,454.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.30786¥5,769.65
5,000¥2.24580¥11,229.00
7,500¥2.21472¥16,610.40
12,500¥2.18027¥27,253.38
17,500¥2.16014¥37,802.45
25,000¥2.14079¥53,519.75
Manufacturers Standard Package